Mac Audio BT Style 1000 Loud Bluetooth speaker Aux Black
Loud/Skully/DJ/Monster/Lips/Super Girl/NO PAIN NO GAIN/Bavaria-in these 8 variants is the Bluetooth speaker in "Style" design. In a high-quality plastic housing with soft-touch coating is the loudspeaker protective grille with design pressure is inte…
- Warranty: 24 months
- Manufacturer: Mac Audio
Loud/Skully/DJ/Monster/Lips/Super Girl/NO PAIN NO GAIN/Bavaria-in these 8 variants is the Bluetooth speaker in "Style" design. In a high-quality plastic housing with soft-touch coating is the loudspeaker protective grille with design pressure is inte…
- Warranty: 24 months
- Manufacturer: Mac Audio
Technical data
Features | Aux |
---|---|
Interfaces (input) | Audio stereo (3.5 mm jack) |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 83 x 68 x 33 mm |
Max. range | 10 m |
Colour | Black |
Max. battery life | 4 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 190 g |
---|---|
Width | 83 mm |
Height | 68 mm |
Depth | 33 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Mac Audio BT Style 1000 Bluetooth speaker
Loud/Skully/DJ/Monster/Lips/Super Girl/NO PAIN NO GAIN/Bavaria-in these 8 variants is the Bluetooth speaker in "Style" design. In a high-quality plastic housing with soft-touch coating is the loudspeaker protective grille with design pressure is integrated. In the bass reflex housing has a 38 mm wide bands and a particularly powerful amplifier for high maximum level. The powerful high-performance battery supplies the necessary power for four hours of music playback. The wireless conforming takes place with the latest Bluetooth version 4.2 or via 3.5mm AUX IN input from the MP3-Player.
This text is machine translated.
Highlights & Details
- Design Bluetooth ® speaker
- Bass reflex housing for perfectly balanced sound
- Powerful amplifier for maximum volume
Facts
- Bluetooth ® speaker in the cool style design
- High-quality plastic housing with soft-touch coating
- Speaker protection grilles with design pressure
- Music playback wirelessly via Bluetooth v4.2 from the smartphone or tablet
- Music playback wired via 3.5 mm AUX IN input from the MP3-Player
- Bassreflexgehausefur perfectly tuned sound
- Powerful amplifier for maximum volume
- The integrated high performance battery for up to 4 hours of music playback.
Delivery
- USB charging cable
- 3.5-mm stereo jack cable
- Carrying strap.
- Warranty: 24 months
- Manufacturer: Mac Audio
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers