
Mag-Lite LED 3D batteries
Highlights & Details
- 10 000 h LED life
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
79 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
412 m
- Weight
860 g
- Dim
(Ø x L) 57 mm x 315 mm
- No. of bulbs
1
- Battery type
D
- Operating voltage
4.5 V
- Weight, information
incl. batteries
- Luminous flux (high)
131 lm
- Material
Aluminium
- Length
315 mm
- (Ø)
57 mm
- Waterproof
No
- Material (details)
Aluminium
3 W
- Batteries
3 x 1.5 V Mono Battery
- Light-on time
35 -35 h · usable light up to 100 h
- Operating voltage
4.5 V
Documents & Downloads
Datasheet
Datasheet 574641 Mag-Lite 3-D-Cell LED (monochrome) Torch battery-powered 131 lm 79 h 860 g
User & Safety Instructions
User & Safety Instructions 574641 Mag-Lite 3-D-Cell LED (monochrome) Torch battery-powered 131 lm 79 h 860 g
Warranty Terms
Warranty Terms 574641 Mag-Lite 3-D-Cell LED (monochrome) Torch battery-powered 131 lm 79 h 860 g



