Mag-Lite Mag Charger LED LED (monochrome) Torch rechargeable 680 lm 16 h 794 g
High-quality and reliable battery flashlight for almost every application. With a multi-function switch for 5 light modes (100%, 25%, stroboscope, SOS, blink mode), 4 different switch combinations can be selected. The Mag-Charger provides reliable li…
- Warranty: 24 months
- Manufacturer: Mag-Lite
High-quality and reliable battery flashlight for almost every application. With a multi-function switch for 5 light modes (100%, 25%, stroboscope, SOS, blink mode), 4 different switch combinations can be selected. The Mag-Charger provides reliable li…
- Warranty: 24 months
- Manufacturer: Mag-Lite
Technical data
- Operating voltage 100 - 240 V, 12 V/DC
Colour | Black |
---|---|
Weight | 794 g |
Dim | (Ø x L) 57 mm x 325 mm |
(Ø) | 57 mm |
Length | 325 mm |
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | rechargeable |
Illumination range (high) | 417 m |
Light duration (max.) | 16 h |
---|---|
Light duration (high) | 4.5 h |
Luminous flux (high) | 680 lm |
Waterproof | No |
Weight, information | incl. rechargeable battery |
Product type | Torch |
Mag-Lite ® MAG-LED
High-quality and reliable battery flashlight for almost every application. With a multi-function switch for 5 light modes (100%, 25%, stroboscope, SOS, blink mode), 4 different switch combinations can be selected. The Mag-Charger provides reliable light even under the most extreme working conditions. The case is anodised on the inside and the outside, ensuring maximum protection against corrosion and maximum reliability.
This text is machine translated.
Highlights & Details
- 5 light modes
- Adjustable focus
- High-gloss polished reflector
Facts
- 5 light modes (100%, 25%, stroboscope, SOS, blink mode)
- Adjustable focus
- High-gloss polished reflector
- Hard anodized LuftfahrtaluminiumTyp lll
- Dust and splash-proof
- Reverse polarity protection
Delivery
- Flashlight
- Bracket with integrated charging module
- Power supply
- Charging cable for 12 V car adapter
- NiMH rechargeable battery 6 V
- User manual.
- Warranty: 24 months
- Manufacturer: Mag-Lite
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches