LED TorchMag-Tac Plain Bezel
Highlights & Details
- 2 light intensity levels
- Torque light with light, press the switch
- Robust and handy aluminum housing
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
17 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
182 m
- Weight
136 g
- Dim
(Ø x L) 27 mm x 134 mm
- No. of bulbs
1
- Light duration (high)
4 h
- Light duration (low)
17 h
- Luminous flux (high)
310 lm
- Material
Aluminium
- Length
134 mm
- (Ø)
27 mm
IPX4
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 399230 Mag-Lite Mag-Tac Plain Bezel SG2LRE6 LED (monochrome) Torch battery-powered 310 lm 17 h 136 g
User & Safety Instructions
User & Safety Instructions 399230 Mag-Lite Mag-Tac Plain Bezel SG2LRE6 LED (monochrome) Torch battery-powered 310 lm 17 h 136 g
Warranty Terms
Warranty Terms 399230 Mag-Lite Mag-Tac Plain Bezel SG2LRE6 LED (monochrome) Torch battery-powered 310 lm 17 h 136 g
Description
The Mag-Tac is an LED Taschenlmape for the toughest applications on the job and leisure. The compact and extremely robust lamp can be easily via the end cap switch control. Using the enclosed clip the torch can be attached to the jacket and trouser can be worn and is always within reach.
This text is machine translated.
Features
- 2 light intensity levels
- Torque light with light, press the switch
- Endkappenschlater
- Robust and handy aluminum housing
- Power Management System
- Case tested from 1 m height
- Shockproof
- Splashproof
- Anti-corrosion protection
Scope of delivery
- MAG-TAC · 2 batteries · Pocket clip with integrated mounting eyelet · Instructions
- This text is machine translated.