
Highlights & Details
MAG-Lite® City-Life-Kit - Mini-Pro + Solitaire
- Adjustable focus
- Lamp head rotary switch
- Handy and robust housing
Technical specifications
- Mini-Pro: 2x AA batteries (included)
- Solitaire: AAA battery (included)
- Solitaire: Dim. (LxØ) 80 x 13 mm, weight 24 g
- Solitaire: Luminous flux 37 lm, light range 55 m, light duration max. 105 h
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
2.5 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
163 m
- Weight
118 g
- Dim
(Ø x L) 25 mm x 170 mm
- No. of bulbs
1
- Luminous flux (high)
272 lm
- Material
Aluminium
- Length
170 mm
- (Ø)
25 mm
- Waterproof
No
Documents & Downloads
Datasheet
Datasheet 2255821 Mag-Lite Mini Pro AA +Solitaire City-Life-Kit LED (monochrome) Torch battery-powered 272 lm 2.5 h 118 g
Datasheet 2255821 Mag-Lite Mini Pro AA +Solitaire City-Life-Kit LED (monochrome) Torch battery-powered 272 lm 2.5 h 118 g
User & Safety Instructions
User & Safety Instructions 2255821 Mag-Lite Mini Pro AA +Solitaire City-Life-Kit LED (monochrome) Torch battery-powered 272 lm 2.5 h 118 g
User & Safety Instructions 2255821 Mag-Lite Mini Pro AA +Solitaire City-Life-Kit LED (monochrome) Torch battery-powered 272 lm 2.5 h 118 g
Description
With the City-Life-Kit are prepared for all conditions. The Mini-Pro is a classic from MAG-Lite with a powerful LED for highest light output when using only 2 AA batteries. For this purpose, the compact Mini-Pro achieves a beam range of up to 188 m.
The Solitaire keychain light is lightweight and compact, ideal for a bunch of keys. The powerful LED is supplied with a micro battery and generates a beam range of up to 55 m.
With both torches, the lamp head is simply rotated to switch on/off and continuously focus. Precision casing made of high-strength aluminum, anodized inside and outside for increased corrosion resistance.
This text is machine translated.
Features
- Continuous focusing of flood on spot light
- Lamp head rotary switch
- Splash-protection
- Shock-proof
- Handy and robust housing
- Mini-Pro with 2 luminosity
Scope of delivery
- Mini Pro
- Solitaire
- Batteries
- Keychain strap
- User manual.

