Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
4% = € 0.79
€ 16.85
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
MAG-LITE Solitaire
- 3.75 h light duration
- Beam range 20m
- Tested according to ANSI FL1 standard
Technical specifications
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Mini torch
- Bulb type
Krypton
- Light duration (max.)
3.75 h
- Power supply (LOV)
battery-powered
- Factory colour
Blue
- Illumination range (high)
20 m
- Weight
24 g
- Dim
(Ø x L) 13 mm x 80 mm
- No. of bulbs
3
- Battery type
AAA
- Operating voltage
1.5 V
- Weight, information
incl. batteries
- Luminous flux (high)
37 lm
- Material
Aluminium
- Length
80 mm
- (Ø)
13 mm
- Features
Key ring
- Waterproof
No
- Material (details)
Aluminium
- Batteries
1 x AAA battery
- Light-on time
3.5 h
- Operating voltage
1.5 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 853213 Mag-Lite Solitaire® K3A116 Krypton Mini torch Key ring battery-powered 37 lm 3.75 h 24 g
Warranty Terms
Warranty Terms 853213 Mag-Lite Solitaire® K3A116 Krypton Mini torch Key ring battery-powered 37 lm 3.75 h 24 g
Description
MAG-LITE - The original from the USA
Precision housing of high-strength aircraft aluminium, resists the worst weather conditions, switch with self-wiping contacts, splashproof with O-rings and spare bulb in the end cap: all hallmarks of a true MAG-LITE. The computer-designed reflectors provide a high and uniform light output and are continuously adjustable from spot to flood. This makes a MAG-LITE a real torch for professionals. It has long been standard issue to American police and fire brigades. MAG-LITE - recognise the original by the engraving around the front.
Precision housing of high-strength aircraft aluminium, resists the worst weather conditions, switch with self-wiping contacts, splashproof with O-rings and spare bulb in the end cap: all hallmarks of a true MAG-LITE. The computer-designed reflectors provide a high and uniform light output and are continuously adjustable from spot to flood. This makes a MAG-LITE a real torch for professionals. It has long been standard issue to American police and fire brigades. MAG-LITE - recognise the original by the engraving around the front.
Scope of delivery
- Replacement bulb in the cap
- AAA battery
- Key ring