Technical data
- Equipment: 130 mm woofer, 19 mm tweeter
- Crossover frequency: 4000 Hz
- Recommended Verstarkerleisung: 20 - 120 W.
RMS capacity | 60 W |
---|---|
Max. load | 100 W |
Impedance | 8 Ω |
Max. sound pressure | 89 dB |
Features | 2-way |
IP rating | IP6K9K |
Frequency range | 38 - 24 000 Hz |
Type | Round |
Colour | White |
Material | Plastic |
Mounting depth | 81 mm |
---|---|
Recess diameter | 168 mm |
Depth | 81 mm |
(Ø) | 202 mm |
Weight | 1 kg |
Dim | (Ø x D) 202 mm x 81 mm |
Outside diameter | 202 mm |
Product type | Flush mount speaker |
Documents & Downloads
MAGNAT ICP 52 recessed loudspeaker 1 piece
Highlights & Details
- 2-way
- This text is machine translated.
Facts
- Wand-Decken -in speaker
- Easy installation by Klemmmechanismus
- Feuchtigkeitsgeschutztes loudspeaker system, also suitable for humid rooms (bathroom)
- Hairline-Polypropylene -Tieftonmembrane
- PET fleece Dome-Hochtoner
- In order to 35 degree rotatable tweeter thanks to "Swievel" -technology
- High quality Frequenzabweichenbestuckung with 3-fold Pegelverstellung for the tweeter
- Langhub-Gummisicke for maximum deflection
- Sturdy protective grille
- Gold plated Push-Anschlussterminals .
- Warranty: 24 months
- Manufacturer: Magnat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers