Technical data
- Equipment: 160 mm woofer, 25 mm tweeter
- Crossover frequency: 3800 Hz
- Recommended amplifier power: 20 - 140 W.
RMS capacity | 70 W |
---|---|
Max. load | 120 W |
Impedance | 8 Ω |
Max. sound pressure | 90 dB |
Features | 2-way |
IP rating | IP6K9K |
Frequency range | 36 - 26000 Hz |
Type | Square |
Colour | White |
Material | Plastic |
Recess width | 185 mm |
---|---|
Mounting depth | 67 mm |
Recess length | 272 mm |
Width | 218 mm |
Length | 305 mm |
Depth | 67 mm |
Weight | 1.3 kg |
Dim | (L x W) 305 mm x 218 mm |
Product type | Flush mount speaker |
Documents & Downloads
MAGNAT IWP 62 BUILD-IN LOUDSPEAKER 1 ST
Highlights & Details
- 2-way
- This text is machine translated.
Facts
- Wand-Decken -in speaker
- Easy installation by Klemmmechanismus
- Feuchtigkeitsgeschutztes loudspeaker system, also suitable for humid rooms (bathroom)
- Hairline-Polypropylene -Tieftonmembrane
- PET fleece Dome-Hochtoner
- In order to 35 degree rotatable tweeter thanks to "Swievel" -technology
- High quality Frequenzabweichenbestuckung with 3-fold Pegelverstellung for the tweeter
- Langhub-Gummisicke for maximum deflection
- Sturdy protective grille
- Gold plated Push-Anschlussterminals .
- Warranty: 24 months
- Manufacturer: Magnat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers