Magnat Monitor Supreme 102 Bookshelf speaker Black 120 W 42 Hz - 36000 Hz 1 Pair
The Monitor Supreme 102 is a very compact shelf speaker is equipped with a 110-mm-mid-woofer and a newly developed tweeter. Both precision drivers are appropriate place in a resonance-free MDF-casing with optically discharged sound wall.The speaker i…
- Warranty: 24 months
- Manufacturer: Magnat
The Monitor Supreme 102 is a very compact shelf speaker is equipped with a 110-mm-mid-woofer and a newly developed tweeter. Both precision drivers are appropriate place in a resonance-free MDF-casing with optically discharged sound wall.The speaker i…
- Warranty: 24 months
- Manufacturer: Magnat
Technical data
Content | 1 Pair |
---|---|
Series | Magnat Monitor Supreme II |
Max. audio capacity | 120 W |
Power handling (sinus) | 60 W |
Min. frequency | 42 Hz |
Max. frequency | 36000 Hz |
Frequency range | 42 Hz - 36000 Hz |
Impedance | 4 - 8 Ω |
SPL | 89 dB |
Colour | Black |
Width | 149 mm |
---|---|
Height | 250 mm |
Depth | 190 mm |
Weight | 2.8 kg |
Dim | (W x H x D) 149 x 250 x 190 mm |
Product type | Bookshelf speaker |
Documents & Downloads
Magnat Monitor Supreme 102 2-way bookshelf loudspeaker black
The Monitor Supreme 102 is a very compact shelf speaker is equipped with a 110-mm-mid-woofer and a newly developed tweeter. Both precision drivers are appropriate place in a resonance-free MDF-casing with optically discharged sound wall.
The speaker is available in two wood decors and offers with its specially coated paper diaphragm astonishingly high dynamics with good precision. The 13-mm Mylar dome is perfectly embedded in the new high-tone flange and reproduced at this point of the entire frequency range above 3,400 Hz with extraordinary precision.
This text is machine translated.
Highlights & Details
- 2-way loudspeaker
- 1 x 110 mm mid-bass drive unit
- 13 mm dome tweeter
- Maximum load capacity 120 watt
- This text is machine translated.
Facts
- Stable and resonance poor MDFGehause
- Rounded edges on front and back
- High quality wood decor, contrast black contrasting baffle
- Detachable fabric cover
- Mid-woofer with partial vibration-free, coated paper diaphragm and inverted dome
- Gold-plated screw terminals
- Mylar dome tweeter with ultra-lightweight and neugestalteter front plate for precise high-tone playback
- Wall mounting possible.
- Warranty: 24 months
- Manufacturer: Magnat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers