Magnat Needle Alu Sat Argent Bookshelf speaker Black 70 W 75 Hz - 30000 Hz 1 Pair

  • Item no.: 326065
  • Manufacturer no.: 158 946
  • EAN: 4018843946191

2-way satellite loudspeakers This small satellite loudspeaker is from a single mould! Because its case has been made from thick continuous-cast aluminium and – where the Needle-Alu-Super-Sat is concerned – houses a 70 mm bass/mid-range loudspeaker th…

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Item no.: 326065
  • Manufacturer no.: 158 946
  • EAN: 4018843946191

2-way satellite loudspeakers This small satellite loudspeaker is from a single mould! Because its case has been made from thick continuous-cast aluminium and – where the Needle-Alu-Super-Sat is concerned – houses a 70 mm bass/mid-range loudspeaker th…

  • Warranty: 24 months
  • Manufacturer: Magnat
Content 1 Pair
Max. audio capacity 70 W
Min. frequency 75 Hz
Max. frequency 30000 Hz
Frequency range 75 Hz - 30000 Hz
Impedance 4 - 8 Ω
SPL 88 dB
Colour Black
Width 90 mm
Height 145 mm
Depth 115 mm
Weight 0.9 kg
Product type Bookshelf speaker

Technical data

Content 1 Pair
Max. audio capacity 70 W
Min. frequency 75 Hz
Max. frequency 30000 Hz
Frequency range 75 Hz - 30000 Hz
Impedance 4 - 8 Ω
SPL 88 dB
Colour Black
Width 90 mm
Height 145 mm

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Speakers