Magnat Needle Alu Super Tower Free-standing speaker Black 120 W 45 Hz - 30000 Hz 1 pc(s)

  • Item no.: 1587083
  • Manufacturer no.: 158906P
  • EAN: 4018843890692

This tower is cast from a single mold! The speaker casing is made from thick-walled aluminum extruded cast and houses in the case of the Needle-Alu-super towers a total of four 70 mm large mid-woofer in perfect definition to a high-resolution 13 mm p…

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Item no.: 1587083
  • Manufacturer no.: 158906P
  • EAN: 4018843890692

This tower is cast from a single mold! The speaker casing is made from thick-walled aluminum extruded cast and houses in the case of the Needle-Alu-super towers a total of four 70 mm large mid-woofer in perfect definition to a high-resolution 13 mm p…

  • Warranty: 24 months
  • Manufacturer: Magnat
Content 1 pc(s)
Max. audio capacity 120 W
Power handling (sinus) 70 W
Min. frequency 45 Hz
Max. frequency 30000 Hz
Frequency range 45 Hz - 30000 Hz
Impedance 4-8
SPL 90 dB
Colour Black
Width 90 mm
Height 1025 mm
T 115 mm
Weight 6.8 kg
Product type Free-standing speaker

Technical data

Content 1 pc(s)
Max. audio capacity 120 W
Power handling (sinus) 70 W
Min. frequency 45 Hz
Max. frequency 30000 Hz
Frequency range 45 Hz - 30000 Hz
Impedance 4-8
SPL 90 dB
Colour Black
Width 90 mm

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Speakers