Magnat Shadow 203 Free-standing speaker Piano white 160 W 32 Hz - 48000 Hz 1 Pair
Bookshelf loudspeaker with 2-way bass-reflex systemalso the 2-way bass-reflex design of the Shadow 203 bookshelf speaker is equipped with the 170mm FE-Dynamics mid-range speaker and the newly developed 30mm fmax tweeter dome of the Shadow floorstandi…
- Warranty: 24 months
- Manufacturer: Magnat
Bookshelf loudspeaker with 2-way bass-reflex systemalso the 2-way bass-reflex design of the Shadow 203 bookshelf speaker is equipped with the 170mm FE-Dynamics mid-range speaker and the newly developed 30mm fmax tweeter dome of the Shadow floorstandi…
- Warranty: 24 months
- Manufacturer: Magnat
Technical data
Content | 1 Pair |
---|---|
Max. audio capacity | 160 W |
Power handling (sinus) | 90 W |
Min. frequency | 32 Hz |
Max. frequency | 48000 Hz |
Frequency range | 32 Hz - 48000 Hz |
Impedance | 4-8 Ω |
Colour | Piano white |
Width | 190 mm |
Height | 350 mm |
Depth | 300 mm |
---|---|
Weight | 6.5 kg |
Dim | (W x H x D) 190 x 350 x 300 mm |
Product type | Free-standing speaker |
Documents & Downloads
Magnat Shadow 203 shelf speaker white
Bookshelf loudspeaker with 2-way bass-reflex system
also the 2-way bass-reflex design of the Shadow 203 bookshelf speaker is equipped with the 170mm FE-Dynamics mid-range speaker and the newly developed 30mm fmax tweeter dome of the Shadow floorstanding loudspeaker. The powerful foundation is supported by the tweeter with particularly wide surround, radiation-optimized sound guidance and powerful ferrite drive for excellent dynamics, professionally. The Klippel-optimized overall design creates an excellent compromise between sound performance and efficiency, the Shadow 203 thus also unfold an excellent acoustic quality with smaller amplifiers.
Thanks to its compact dimensions and two different color variants, the Shadow 203 can also be perfectly integrated into your own home environment.
This text is machine translated.
Highlights & Details
- Excellent stereo hi-fi sound in a compact shelf format
- The ideal speaker for smaller rooms – perfect as a supplement to a shadow surround sound system
- 30 mm fmax tweeter dome with extra wide surround, front panel with optimized sound guidance and powerful ferrite drive for excellent dynamics
- Klippel®-optimized 170 mm FE-Dynamics mid-woofer for high load-carrying capacity and precision
- Stable and resonance-free housing made of E1-MDF-wood plates with Airflex-Port for the reduction of current noises
- Warranty: 24 months
- Manufacturer: Magnat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers