Magnat Signature 503 schwarz Paar Bookshelf speaker Black 170 W 32 Hz - 53000 Hz 1 Pair
The Signature 503 is the most compact representative of the new 500er series as a shelf loudspeaker. As a three-way system, it combines the Hi-Res double tweeter module with a 17cm woofer/mid-range speaker. All this unites them on less floor space th…
- Warranty: 24 months
- Manufacturer: Magnat
The Signature 503 is the most compact representative of the new 500er series as a shelf loudspeaker. As a three-way system, it combines the Hi-Res double tweeter module with a 17cm woofer/mid-range speaker. All this unites them on less floor space th…
- Warranty: 24 months
- Manufacturer: Magnat
3-way bookshelf speaker, 1 pair
The Signature 503 is the most compact representative of the new 500er series as a shelf loudspeaker. As a three-way system, it combines the Hi-Res double tweeter module with a 17cm woofer/mid-range speaker. All this unites them on less floor space than a A4 sheet and a height of 365mm. The solid MDF housing is available in two elegant designs in black ash or mocha. As a compact stereo solution, it can be used just as well as as as a surround loudspeaker in a home theater setup. Thanks to the identical equipment as the front systems, it delivers an absolutely homogeneous sound image there. The Signature 503 is the best proof that perfect sound does not necessarily require huge speakers.
This text is machine translated.
Highlights & Details
- Woofer/mid-range speaker with specially coated diaphragm and voice coil ventilation for high load capacity and Dynamics
- Hi-Res dual tone system for highest resolution and transparency
- 30 mm tweeter calotte with particularly broad beading for deep coupling For mid-range speakers
- Powerful neodymium ring magnet systems for best dynamics
- Front plate with special sound guides for optimum radiation behavior
- Suitable home theater center speaker in large format with 170 mm double woofer/mid-range speaker
- Suitable active subwoofer with powerful digital amplifier, large 30 cm driver and various setting options
Facts
- Principle: 3-way bass reflex, shelf loudspeaker
- Housing: Removable fabric covering; Airflex port with rounded reflex opening for reduction of flow noises; High-gloss-painted sound wall (black version) or semi-gloss-painted sound wall (mocca version); Resonance absorbing rubber feet included in the delivery; stable and low-resonance housing design with E1-MDF wood plates
- Equipped: 170 mm mid-woofer; 20 mm super-woofer; 30 mm mid-woofer
- Ventilated voice coil unit for maximum load-carrying capacity; coated paper diaphragm; FE-Dynamics mid-range speaker Klippel®-optimized overall design; stable, six-way decorative rings; sturdy metal basket with generous ventilation openings
- Load capacity (RMS/max.): 100/170 watt
- frequency separating filter: Amplitude and phase-optimized frequency separating filter with acoustic 24dB filters and high-quality components; large bi-wiring/bi-amping connection field with generously dimensioned and gold-plated and screw terminals
- : 1m efficiency:
- 2800 Hz / 17500 Hz
- Impedance: 4 - 8 Ohm
- Recommended amplifier power: 20 Watt
- Dimensions (WxHxD): 205 x 365 x 282 mm
Delivery
- Speaker, clamping frame
- Warranty: 24 months
- Manufacturer: Magnat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers