Magnat Signature 505 mocca Free-standing speaker Mocca 300 W 24 Hz - 53000 Hz 1 pc(s)

  • Item no.: 2301686
  • Manufacturer no.: D146212
  • EAN: 4018843462127

The Signature 505 is the more compact of the two floorstanding speakers, but with a height of 930 mm, it has been expanded. It is equipped with the Hi-Res certified double tweeter module with two fmax domes and also has a 170 mm mid-woofer and anothe…

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Item no.: 2301686
  • Manufacturer no.: D146212
  • EAN: 4018843462127

The Signature 505 is the more compact of the two floorstanding speakers, but with a height of 930 mm, it has been expanded. It is equipped with the Hi-Res certified double tweeter module with two fmax domes and also has a 170 mm mid-woofer and anothe…

  • Warranty: 24 months
  • Manufacturer: Magnat
Content 1 pc(s)
Series Magnat Signature 500
Max. audio capacity 300 W
Power handling (sinus) 170 W
Min. frequency 24 Hz
Max. frequency 53000 Hz
Frequency range 24 Hz - 53000 Hz
Impedance 4-8 ohms
SPL 92 dB
Colour Mocca
Width 205 mm
Height 930 mm
Depth 332 mm
Weight 15.5 kg
Dim (W x H x D) 205 x 930 x 332 mm
Product type Free-standing speaker

Technical data

Content 1 pc(s)
Series Magnat Signature 500
Max. audio capacity 300 W
Power handling (sinus) 170 W
Min. frequency 24 Hz
Max. frequency 53000 Hz
Frequency range 24 Hz - 53000 Hz
Impedance 4-8 ohms
SPL 92 dB
Colour Mocca

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Speakers