Magnat Signature 507 schwarz Free-standing speaker Black 350 W 23 Hz - 53000 Hz 1 pc(s)

  • Item no.: 2301687
  • Manufacturer no.: D146220
  • EAN: 4018843462202

The Signature 507 is as slim as the 505, but 1030 mm is a bit higher. The size gain is due to the double woofer used, so that the 507 has two equally large woofers in addition to a 170 mm mid-woofer and can reproduce correspondingly lower frequencies…

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Item no.: 2301687
  • Manufacturer no.: D146220
  • EAN: 4018843462202

The Signature 507 is as slim as the 505, but 1030 mm is a bit higher. The size gain is due to the double woofer used, so that the 507 has two equally large woofers in addition to a 170 mm mid-woofer and can reproduce correspondingly lower frequencies…

  • Warranty: 24 months
  • Manufacturer: Magnat

Similar products