Magnat Signature Sub 530 A schwarz Hi-Fi subwoofer Black 40 Hz - 120 Hz
There are situations where you can't have enough bass and that's exactly what we've developed the Signature Sub 300A. With its forward-facing 300 mm woofers, it is able to reproduce frequencies down to 20 Hertz. It remains always controlled and preci…
- Warranty: 24 months
- Manufacturer: Magnat
There are situations where you can't have enough bass and that's exactly what we've developed the Signature Sub 300A. With its forward-facing 300 mm woofers, it is able to reproduce frequencies down to 20 Hertz. It remains always controlled and preci…
- Warranty: 24 months
- Manufacturer: Magnat
Technical data
Series | Magnat Signature 500 |
---|---|
Min. frequency | 40 Hz |
Max. frequency | 120 Hz |
Frequency range | 40 Hz - 120 Hz |
Connection | Stereo low-level inputs (cinch connections) |
Colour | Black |
Width | 355 mm |
Height | 475 mm |
Depth | 435 mm |
Weight | 17.4 kg |
Operating voltage | 100-240 V |
---|---|
Dim | (W x H x D) 355 x 475 x 435 mm |
Product type | Hi-Fi subwoofer |
Subwoofer of the introductory series Signature 500
There are situations where you can't have enough bass and that's exactly what we've developed the Signature Sub 300A. With its forward-facing 300 mm woofers, it is able to reproduce frequencies down to 20 Hertz. It remains always controlled and precise, because the built-in class-D amplifier with a power rating of up to 280 watts is perfectly tuned to the chassis optimized with Klippel technology, an active frequency equalization ensures that the Sub 300 A is integrated in every AV environment. For optimum adjustment to the room, the phase of the signal can be rotated by up to 180°. The crossover frequency can be freely selected between 40 and 120 Hz, depending on the loudspeakers used.
This text is machine translated.
Highlights & Details
- Active subwoofer for lowest frequencies
- High-performance Class-D amplifier with 140/280Watt
- 300mm large woofer, Klippel-optimized
- Optimal supplement for hi-fi and home-theater configurations
Facts
- Principle: Active bass reflex subwoofer, front fire;
- Equipped with 300 mm woofer
- output power (RMS/max.): 140 / 280 watt
- Connections: Mains connection
- Stereo low-level inputs (phono connections)
- Crossover frequency: 40 - 120 Hz adjustable
- Phase: 0° - 180° adjustable
Delivery
- Active subwoofer, power cable, instructions
- Warranty: 24 months
- Manufacturer: Magnat
Comments
Continuous phase controlFrequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Subwoofers