Makeblock Air pump Air Pump Motor - DC 12V/370-02PM

  • Item no.: 2228470
  • Manufacturer no.: mb_50000
  • EAN: 6928819501096

Makeblock air pump motor - DC 12V/370-02PM is widely used for oxygen circulation in the aquarium, DIY projects.

This text is machine translated.

  • Item no.: 2228470
  • Manufacturer no.: mb_50000
  • EAN: 6928819501096

Makeblock air pump motor - DC 12V/370-02PM is widely used for oxygen circulation in the aquarium, DIY projects.

This text is machine translated.

  • Nominal voltage: DC 12V
  • Current (with load): Less than 250mA
  • Flow : 3.0LPM
  • Size : D27 x 65mm
  • Maximum pressure : more than 600mmHg
  • Noise: Less than< 60dB
Manufacturer part # mb_50000
Product type Air pump

Technical data

  • Nominal voltage: DC 12V
  • Current (with load): Less than 250mA
  • Flow : 3.0LPM
  • Size : D27 x 65mm
  • Maximum pressure : more than 600mmHg
  • Noise: Less than< 60dB
Manufacturer part # mb_50000
Product type Air pump

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories