Makeblock Fine dust detector PM2.5 Sensor

  • Item no.: 2228452
  • Manufacturer no.: mb_11048
  • EAN: 6928819506046

The PM2.5 sensor uses laser scattering theory to detect atmospheric PM2.5. It is characterized by high-precision detection, fast response and stable operation with minimum errors. The sensor can detect a range from PM1.0 to PM10. PM2.5 refers to atmo…

  • Item no.: 2228452
  • Manufacturer no.: mb_11048
  • EAN: 6928819506046

The PM2.5 sensor uses laser scattering theory to detect atmospheric PM2.5. It is characterized by high-precision detection, fast response and stable operation with minimum errors. The sensor can detect a range from PM1.0 to PM10. PM2.5 refers to atmo…

  • Supply voltage 5V DC
  • Operating temperature: -10 to +65°C.
  • Control mode: Dual digital interface control
  • Particle measurement range: 0.3 ~ 10 um
Manufacturer part # mb_11048
Product type Fine dust detector

Technical data

  • Supply voltage 5V DC
  • Operating temperature: -10 to +65°C.
  • Control mode: Dual digital interface control
  • Particle measurement range: 0.3 ~ 10 um
Manufacturer part # mb_11048
Product type Fine dust detector

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories