Makeblock LC display module TFT LCD Screen v1

  • Item no.: 2228453
  • Manufacturer no.: mb_P3050001
  • EAN: 6928819506473

The main component of the Me TFT LCD screen module is an LCD display that communicates with Makeblock Orion via the serial interface to display characters and graphics of various sizes and colors. The module is integrated with MCU and memory chip, an…

  • Item no.: 2228453
  • Manufacturer no.: mb_P3050001
  • EAN: 6928819506473

The main component of the Me TFT LCD screen module is an LCD display that communicates with Makeblock Orion via the serial interface to display characters and graphics of various sizes and colors. The module is integrated with MCU and memory chip, an…

  • Operating voltage: 5V DC
  • Screen size: 2.2″
  • Screen resolution 240×320
  • Control mode: Communication via the serial interface
  • Default baud rate is 9600
  • Module size 78 x 48 x 18 mm (L x W x H)
Manufacturer part # mb_P3050001
Product type LC display module

Technical data

  • Operating voltage: 5V DC
  • Screen size: 2.2″
  • Screen resolution 240×320
  • Control mode: Communication via the serial interface
  • Default baud rate is 9600
  • Module size 78 x 48 x 18 mm (L x W x H)
Manufacturer part # mb_P3050001
Product type LC display module

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories