Makeblock Motor DC Encoder Motor-36

  • Item no.: 2228456
  • Manufacturer no.: mb_81335
  • EAN: 6928819504752

The MakeBlock 36mm Encoder Me DC Motor Pack includes two encoder motors, an encoder motor driver and various brackets and cables. It is designed to drive all types of transmission devices with precise control over speed and movement.This text is mach…

  • Item no.: 2228456
  • Manufacturer no.: mb_81335
  • EAN: 6928819504752

The MakeBlock 36mm Encoder Me DC Motor Pack includes two encoder motors, an encoder motor driver and various brackets and cables. It is designed to drive all types of transmission devices with precise control over speed and movement.This text is mach…

  • Rated voltage: 12V
  • No load current (A): ≤0.650
  • No Load Speed (RPM): 223±10%
  • Rated load torque (kgf.cm): 7
  • Rated current (A) 2.5
  • Rated load speed (RPM): 178±10%
  • Motor drive voltage: DC6-12V
  • Driver current: 8a
  • Main board voltage: DC 5V
  • Motors: 2 (can drive 2 encoder motors simultaneously)
  • Chip: Atmega328P
  • Dimensions (LxW) 100 x 42 mm
Manufacturer part # mb_81335
Product type Motor

Technical data

  • Rated voltage: 12V
  • No load current (A): ≤0.650
  • No Load Speed (RPM): 223±10%
  • Rated load torque (kgf.cm): 7
  • Rated current (A) 2.5
  • Rated load speed (RPM): 178±10%
  • Motor drive voltage: DC6-12V
  • Driver current: 8a
  • Main board voltage: DC 5V
  • Motors: 2 (can drive 2 encoder motors simultaneously)
  • Chip: Atmega328P
  • Dimensions (LxW) 100 x 42 mm
Manufacturer part # mb_81335
Product type Motor

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories