Makeblock Motor DC Motor-37 12V/200RPM

  • Item no.: 2228469
  • Manufacturer no.: mb_80417
  • EAN: 6928819502680

DC motors are the most commonly used motors in the Makeblock platform. With the Makeblock DC-Motor-37 brackets, they can be easily connected to the Makeblock structural components.

This text is machine translated.

  • Item no.: 2228469
  • Manufacturer no.: mb_80417
  • EAN: 6928819502680

DC motors are the most commonly used motors in the Makeblock platform. With the Makeblock DC-Motor-37 brackets, they can be easily connected to the Makeblock structural components.

This text is machine translated.

  • Voltage: 12V
  • Gear ratio 1:56
  • Idle speed 200±10%rpm
  • No load current<: =120mA
  • Load Torque: 1.5±kg.cm
  • Speed of the load: 160±10%.
  • Load current 450mA
Manufacturer part # mb_80417
Product type Motor

Technical data

  • Voltage: 12V
  • Gear ratio 1:56
  • Idle speed 200±10%rpm
  • No load current<: =120mA
  • Load Torque: 1.5±kg.cm
  • Speed of the load: 160±10%.
  • Load current 450mA
Manufacturer part # mb_80417
Product type Motor

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories