Makeblock Robot assembly kit XY-Plotter Robot Kit V2.0 90014
XY plotter robot kit is a drawing robot, which is a pen or another instrument can move to digital graphics on flat surfaces. It can also be due to the installation of a laser engraver upgrade packs into a laser engraving device converted.The kit cons…
- Warranty: 24 months
- Manufacturer: Makeblock
XY plotter robot kit is a drawing robot, which is a pen or another instrument can move to digital graphics on flat surfaces. It can also be due to the installation of a laser engraver upgrade packs into a laser engraving device converted.The kit cons…
- Warranty: 24 months
- Manufacturer: Makeblock
Technical data
- Frame: anodized aluminum
- Working area (X × Y): 310 mm × 390 mm
- XY deviation: 0.1mm
- Maximum working speed: 50 mm/s
- Power: 100-240V~ 50/60Hz AC/DC power adapter, 12V/3.0A SHOULD BE
- Main Controller: Makeup Block Orion (Arduino ™ UNO compatible)
- Software: mDraw & Benbox
- Supported File Types: SVG, BMP, JPG, PNG, DXF, etc.
Dim | (L x W x H) 620 x 620 x 140 mm |
---|---|
Height | 140 mm |
Length | 620 mm |
Width | 620 mm |
Manufacturer part # | 90014 |
Weight | 4.3 kg |
Product type | Robot assembly kit |
Documents & Downloads
Make block XY Plotter Robot Kit V2.0
XY plotter robot kit is a drawing robot, which is a pen or another instrument can move to digital graphics on flat surfaces. It can also be due to the installation of a laser engraver upgrade packs into a laser engraving device converted.
The kit consists of more than 60 make block components, including beams, brackets, motor, etc. It also comes with a specially developed software called mDraw this robot to control.
This text is machine translated.
Highlights & Details
- Can digital graphics on flat surfaces are characterised
- More than 60 make block components
- MDraw software to control the robot
Delivery
- Construction kit
- Warranty: 24 months
- Manufacturer: Makeblock
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits