Maker Factory Relay Module VMA400 suitable for (Arduino board): Arduino, Arduino UNO, Fayaduino, freeduino, Seeeduino, S
With this 4-channel relay module can be different devices or other high-current devices to control. It can be controlled directly via micro-controller.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
With this 4-channel relay module can be different devices or other high-current devices to control. It can be controlled directly via micro-controller.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Technical data
- Eingangsstrom (in1 bis in4): 5 - 15 mA • Eingangsspannung: 5-12 VDC • Relaisausgang: 250 VAC 10 A, nicht induktiv
I/O number | 4 |
---|---|
Compatible with | Arduino , Arduino UNO , Fayaduino , Freeduino , Seeeduino , Seeeduino ADK , pcDuino |
Interfaces | Terminals |
Max. output current | 10 A |
Output voltage (max.) | 30 V |
Input voltage (max.) | 12 V |
Input voltage (min.) | 5 V |
Documents & Downloads
4-KANAL RELAIS-MODUL
With this 4-channel relay module can be different devices or other high-current devices to control. It can be controlled directly via micro-controller.
This text is machine translated.
Highlights & Details
- Mit diesem 4-Kanal Relais-Modul lassen sich verschiedene Geräte oder andere Hochstrom-Geräte ansteuern. Es kann direkt über Mikrocontroller angesteuert werden.
Facts
- kann direkt über einen Mikrocontroller angesteuert werden;Optokoppler-Eingänge;Status-LEDs für Relaisausgang
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category