Maker Factory Voltage Regulator VMA402 suitable for (Arduino board): Arduino, Arduino UNO, Fayaduino, freeduino, Seeedui
With this module can be a dc voltage into a larger ones.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
With this module can be a dc voltage into a larger ones.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Technical data
- Eingangsspannung: 3.5 bis 35 VDC • Ausgangsspannung: 5 bis 55 VDC (einstellbar) • max. Eingangsstrom: 3 A • Dauer-Eingangsstrom: 2 A • Chip: LM2577 • Abmessungen: 43 x 30 x 12 mm
Compatible with | Arduino , Arduino UNO , Fayaduino , Freeduino , Seeeduino , Seeeduino ADK , pcDuino |
---|---|
Interfaces | Terminals |
Output voltage (max.) | 55 V |
Output voltage (min.) | 5 V |
Height | 12 mm |
Length | 42 mm |
Width | 29 mm |
Input voltage (max.) | 35 V |
Input voltage (min.) | 3.5 V |
DC-DC STEP-UP SPANNUNGSREGLER LM2577
With this module can be a dc voltage into a larger ones.
This text is machine translated.
Highlights & Details
- Mit diesem Modul lässt sich eine Gleichspannung in eine größere umwandeln.
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards