MAKERFACTORY CR-1848844 1 pc(s)
This set contains all the necessary components for your RFID project.The RFID module with an integrated NXP MFRC-522 Chip works at a frequency of 13.56 MHz and is the most common microcontrollers compatible.The instructions goes on the special on the…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
This set contains all the necessary components for your RFID project.The RFID module with an integrated NXP MFRC-522 Chip works at a frequency of 13.56 MHz and is the most common microcontrollers compatible.The instructions goes on the special on the…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Technical data
- Data RFID module:
- Frequency
- 13.56 MHz
- communication
- SPI
- RFID protocol
- Mifare
- Dimensions
- 40 x 8 x 60 mm
MC layout | Radio Frequency |
---|---|
Technology | RF/IF and RFID |
Tool type | Starter kit |
Documents & Downloads
RFID set
This set contains all the necessary components for your RFID project.
The RFID module with an integrated NXP MFRC-522 Chip works at a frequency of 13.56 MHz and is the most common microcontrollers compatible.
The instructions goes on the special on the Arduino and Raspberyyplattformen.
Also comes with 6 RFID cards and 6 RFID key fob.
This text is machine translated.
Highlights & Details
- RFID module with integrated NXP MFRC-522
- Including 6 RFID cards & 6 RFID key chain
- Includes instructions for Arduino and raspberry
Delivery
- RFID module, 6 x key ring, 6 x cards
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards