
Highlights & Details
Raspberry Pi® 3 Model B+ ELECTRONICS BASIC Set (Beginners
- Ideal BASE SET for the introduction in the electronics with the Raspberry 3B+
- Includes extensive multi-function module
- (0.96 inches) including OLED display
- Including power board for the breadboard
Technical specifications
- Gigabit Ethernet over USB 2.0 (3x faster than 3B)
- Clock frequency: 1.4 GHz.
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B+
- SoC
Broadcom BCM2837B0
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.4 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100/1000)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
4.2
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Sensors
PSU
Noobs OS
Storage case
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
Datasheet
Datasheet 1674928 MAKERFACTORY Experiment Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Sensors, PSU, Noobs OS, Storage case
User & Safety Instructions
User & Safety Instructions 1674928 MAKERFACTORY Experiment Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Sensors, PSU, Noobs OS, Storage case
Description
This set is the ideal basis for entering the world of electronics with the Raspberry 3B+.
The main component is an extensive multi-function board (incl. OLED display) which gives you a variety of possibilities.
On your are contain the following elements:
1. Raspberry Pi GPIO interface: for connection with Raspberry Pi
2. USB to UART: control of the Pi via serial terminal
3. AD/DA IO interface: screw terminals
4. 1-wire interface: for the connection of 1-WIRE devices such as DS18B20
5. Sensor Interface: for the connection of various sensors
6. 0.96 inch OLED: SSD1306 driver, 128 x 64 resolution, SPI interface
7. Buzzers
8. CP2102: USB to UART converter
9. PCF 8591: 8-bit AD/DA converter I2C interface
10. BMP 180: Pressure Sensor, I2C interface
11. PCF8574: I/O expansion chip, I2C interface
12. DS BD,: Real-time clock chip, I2C interface
13. Battery indicator
14. User LED
15. Joystick
16. LFN 0038 K IR receiver
You will also receive a in this set a power board for the breadboard if your projects on the also accompanying breadboard with additional energy.
Other components are: 4 LEDs, jumper cable, mounting plate for raspberry and the BreadBoard, a Lankabel, a HDMI cable, power supply and a 16 GB memory card including software and instructions for the explore board.
The set comes in a sturdy case.
This text is machine translated.
Scope of delivery
- Raspberry Pi® 3B
- Hard case
- Power supply unit
- 16 GB MicroSD
- HDMI cable
- LAN cable
- Explore board
- Power Board
- 4 LEDs
- Mounting plate
- Jumper cable
- Breadboard.





















