MAKERFACTORY Matrix Kit Storage case, Controller
The matrix kit forms the perfect basis for your Raspberry. In addition to the accessories required to commission your PC in credit card size, meaningful extensions are delivered to you. Turn your Raspberry into a Mini All-in-One PC with this kit. The…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
The matrix kit forms the perfect basis for your Raspberry. In addition to the accessories required to commission your PC in credit card size, meaningful extensions are delivered to you. Turn your Raspberry into a Mini All-in-One PC with this kit. The…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Technical data
Content | Storage case , Controller |
---|---|
Product type | SBC expansion kit |
Documents & Downloads
MAKERFACTORY Raspberry Pi Matrix Kit set
The matrix kit forms the perfect basis for your Raspberry. In addition to the accessories required to commission your PC in credit card size, meaningful extensions are delivered to you. Turn your Raspberry into a Mini All-in-One PC with this kit. The 192x192x14-mm matrix module with a total of 4096 pixels offers a good basis for visual representations. Video sequences can also be reproduced. The module is supplied with the necessary cables. It is ideal in combinations with single board computers such as the Raspbery Pi, Arduino, BBC Microbit and many more.
The power supply is provided by a USB-C™ power supply with 3 A output current and an interchangeable clip function for international use.
Instead of a hard disk, the Raspberry Pi® boots and stores data via the microSD card provided, which is recorded via the microSD card slot on the bottom of the board.
This text is machine translated.
Highlights & Details
- RGB LED matrix module with 64x64 pixel resolution
- The perfect extension for your Raspberry Pi 4B
- Number of LEDs´s: 4096
- LED size: 3mm pitch
Delivery
- Storage case
- LED matrix 64 x 64 LED
- Controller board
- User manual.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Single Board Computers (SBCs)