MAKERFACTORY MF-6324783 1 pc(s) Compatible with: Arduino
The M5 Stack Earth is a soil moisture sensor for measuring the moisture in the soil and similar materials.The humidity sensor is very easy to use. The two large, exposed pads serve as probes for the sensor and act together as a variable resistor. The…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
The M5 Stack Earth is a soil moisture sensor for measuring the moisture in the soil and similar materials.The humidity sensor is very easy to use. The two large, exposed pads serve as probes for the sensor and act together as a variable resistor. The…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Technical data
- EARTH moisture sensor
Packaging type | Bulk |
---|---|
Interfaces | Grove |
Height | 8 mm |
Length | 65 mm |
Width | 24 mm |
Compatible with | Arduino |
Weight | 4.6 g |
Documents & Downloads
Maker FACTORY M5 Stack Earth humidity sensor
The M5 Stack Earth is a soil moisture sensor for measuring the moisture in the soil and similar materials.
The humidity sensor is very easy to use. The two large, exposed pads serve as probes for the sensor and act together as a variable resistor. The higher the moisture in the soil is, the better the conductivity between the two, so that the sensor a lower resistance and a higher SIG value.
You can use the moisture in the soil by ADC reading. This device is additionally a potentiometer is installed to the measuring range.
This text is machine translated.
Highlights & Details
- Adjustable measuring range
- of analogueue and digital output
- Programming platforms: Arduino, UIFlow (Blockly, Phython)
Delivery
- 1 x humidity sensor
- 1 x grove cable
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards