MAKERFACTORY MF-6324852 1 pc(s) Compatible with: Arduino

  • Item no.: 2108284
  • Manufacturer no.: MF-6324852
  • EAN: 4053199960552

The color light-to-digital converter with IR-Filter from the M5 Stack Series is a TCS 3472 device which has a digital return of red, green, blue (RGB) and white light-scan values. An IR-blocking filter, which is integrated on the chip and the color s…

  • Item no.: 2108284
  • Manufacturer no.: MF-6324852
  • EAN: 4053199960552

The color light-to-digital converter with IR-Filter from the M5 Stack Series is a TCS 3472 device which has a digital return of red, green, blue (RGB) and white light-scan values. An IR-blocking filter, which is integrated on the chip and the color s…

Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4 g

Technical data

Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards