MAKERFACTORY MF-6324861 1 pc(s) Compatible with: Arduino
The hexagonal neopixel-panel from the M5 Stack Series is equipped with a total of 37 Neopixel. With an input port and one output port, you can connect several of them in series.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
The hexagonal neopixel-panel from the M5 Stack Series is equipped with a total of 37 Neopixel. With an input port and one output port, you can connect several of them in series.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Technical data
Packaging type | Bulk |
---|---|
Interfaces | Grove |
Height | 12 mm |
Length | 46 mm |
Width | 32 mm |
Compatible with | Arduino |
Weight | 4.9 g |
Documents & Downloads
Maker FACTORY M5 Stack hexagon dimensional Neopixel LED board
The hexagonal neopixel-panel from the M5 Stack Series is equipped with a total of 37 Neopixel. With an input port and one output port, you can connect several of them in series.
This text is machine translated.
Highlights & Details
- Number of LEDs: 37
- Software Development Platform: Arduino, UIFlow (block & Python)
Delivery
- 1x LED module
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards