
Highlights & Details
Raspberry 3B+ Retro gaming set
- Black aluminium casing
- Software with 16GB memory card
- Bring the old game classic back to life!
Technical specifications
- Gigabit Ethernet over USB 2.0 (3x faster than 3B)
- Clock frequency: 1.4 GHz.
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B+
- SoC
Broadcom BCM2837B0
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.4 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100/1000)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
4.2
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Housing
Noobs OS
Heatsink
PSU
Storage case
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674926 MAKERFACTORY Retro Pi Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Housing, Noobs OS, Heatsink, PSU, Storage case
Description
The Raspberry Retro PI set offers you a multi-system emulators center!
The pre-installed Retro Pi-Betriebssystem includes not only emulators for different game arcade machines, but also enables the emulation of gaming systems, such as the Amiga, Atari, Commodore C64, Game Boy, SNES and many more.
Be creative and make your individual "Slot Machines".
On the 16 GB memory card is already the necessary operating system installed.
Raspberry Pi ® 3 B+ vs. Raspberry Pi ® 3 Model B
- ARM Cortex-A53 4 x 1.4 GHz quad core processor (Raspberry Pi ® 3B to 4x 1.2 GHz)
WLAN sub-rsat funding now also 5 GHZ
LAN interface on GB-LAN improves
Bluetooth On Version 4.2 improves
This text is machine translated.
Scope of delivery
- Raspberry Pi® 3B
- ALU-CASING
- 16 GB memory card with operating system
- Heat Sinks
- Power supply unit
- HDMI cable
- User manual.















