MAKERFACTORY5 pcs. Vibration motorDC 3 V, 10 x 2.7 mm

  • Item no.: 2106309
  • Manufacturer no.: MF-6318927
  • EAN: 4053199954100

With this set you will receive 5 pcs. Vibration motors in the coin format with a cable length of 10 cm.

This text is machine translated.

  • Item no.: 2106309
  • Manufacturer no.: MF-6318927
  • EAN: 4053199954100

With this set you will receive 5 pcs. Vibration motors in the coin format with a cable length of 10 cm.

This text is machine translated.

Max. operating voltage 3 V
Height 2.7 mm
Length 110 mm
Width 10 mm

Technical data

Max. operating voltage 3 V
Height 2.7 mm
Length 110 mm
Width 10 mm

Frequently bought together

Similar products

See and discover other items from category Breakout Boards