MAKERFACTORYM5 Stack 16-Keys Music Unit (MEGA 328 P)

  • Item no.: 2108294
  • Manufacturer no.: MF-6324882
  • EAN: 4053199960651

The 16-Keys Music Unit of the M5 Stack Series was inspired by a invention-kit name Makey Makey™ with the user everyday objects with computer programs. With a circuit board, alligator clips and a USB cables are in a closed loop electrical signals sent…

  • Item no.: 2108294
  • Manufacturer no.: MF-6324882
  • EAN: 4053199960651

The 16-Keys Music Unit of the M5 Stack Series was inspired by a invention-kit name Makey Makey™ with the user everyday objects with computer programs. With a circuit board, alligator clips and a USB cables are in a closed loop electrical signals sent…

Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 48 mm
Width 24 mm
Compatible with Arduino
Suitable for Arduino
Weight 7.6 g

Technical data

Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 48 mm
Width 24 mm
Compatible with Arduino
Suitable for Arduino
Weight 7.6 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards