MAKERFACTORYM5 Stack ADC analogue-to-digital converter

  • Item no.: 2108281
  • Manufacturer no.: MF-6324843
  • EAN: 4053199960521

The ADC from M5 stack is integrated in ADS1100, a volldifferenziellen, self-calibrating 16-Bit-Delta-sigma-A/D converter. He communicates via an I2C interface, so that you can AD-data via PortA on the M5-core of this device can capture. Increase your…

  • Item no.: 2108281
  • Manufacturer no.: MF-6324843
  • EAN: 4053199960521

The ADC from M5 stack is integrated in ADS1100, a volldifferenziellen, self-calibrating 16-Bit-Delta-sigma-A/D converter. He communicates via an I2C interface, so that you can AD-data via PortA on the M5-core of this device can capture. Increase your…

Packaging type Bulk
Interfaces Grove
Height 10 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 10 g

Technical data

Packaging type Bulk
Interfaces Grove
Height 10 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 10 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards