MAKERFACTORYM5 Stack card keyboard

  • Item no.: 2108278
  • Manufacturer no.: MF-6324834
  • EAN: 4053199960491

The card keyboard from the M5 Stack Series is a unit that a QWERTY keyboard with a full range of functions can implement. Bear in mind that you some cool stuff if you want to make the keyboard touch and interaction require, but a M5-core itself has o…

  • Item no.: 2108278
  • Manufacturer no.: MF-6324834
  • EAN: 4053199960491

The card keyboard from the M5 Stack Series is a unit that a QWERTY keyboard with a full range of functions can implement. Bear in mind that you some cool stuff if you want to make the keyboard touch and interaction require, but a M5-core itself has o…

  • Card for Keyboard
Packaging type Bulk
Interfaces Grove
Height 7 mm
Length 84 mm
Width 54 mm
Compatible with Arduino
Weight 14.1 g

Technical data

  • Card for Keyboard
Packaging type Bulk
Interfaces Grove
Height 7 mm
Length 84 mm
Width 54 mm
Compatible with Arduino
Weight 14.1 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards