MAKERFACTORYM5 Stack GPS unit

  • Item no.: 2108265
  • Manufacturer no.: MF-6324795
  • EAN: 4053199960361

The GPS module from the M5 Stack Series is equipped with neo-M8N, u-blox M 8 simultaneous GNSS modules and an active antenna.The neo-M8 series provides a high sensitivity and minimum acquisition times at low system performance.The neo-M8N has a 72-ch…

  • Item no.: 2108265
  • Manufacturer no.: MF-6324795
  • EAN: 4053199960361

The GPS module from the M5 Stack Series is equipped with neo-M8N, u-blox M 8 simultaneous GNSS modules and an active antenna.The neo-M8 series provides a high sensitivity and minimum acquisition times at low system performance.The neo-M8N has a 72-ch…

Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 48 mm
Width 24 mm
Compatible with Arduino
Power consumption 15 mA
Weight 12.7 g

Technical data

Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 48 mm
Width 24 mm
Compatible with Arduino
Power consumption 15 mA
Weight 12.7 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards