MAKERFACTORYM5 Stack infrared unit

  • Item no.: 2108282
  • Manufacturer no.: MF-6324846
  • EAN: 4053199960538

In the infrared unit from M5 stack is a pair of infrared light barriers. This is also in the M5 Go kit included and consists of 1 x infrared transmitter and 1 x receiver.IR remote controls are often used in entertainment electronics. You can connect …

  • Item no.: 2108282
  • Manufacturer no.: MF-6324846
  • EAN: 4053199960538

In the infrared unit from M5 stack is a pair of infrared light barriers. This is also in the M5 Go kit included and consists of 1 x infrared transmitter and 1 x receiver.IR remote controls are often used in entertainment electronics. You can connect …

  • Infrared Sensor
Packaging type Bulk
Interfaces Grove
Height 10 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.3 g

Technical data

  • Infrared Sensor
Packaging type Bulk
Interfaces Grove
Height 10 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.3 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards