MAKERFACTORYM5 Stack I/O expansion

  • Item no.: 2108272
  • Manufacturer no.: MF-6324816
  • EAN: 4053199960439

This M5 Stack I/O expansion is a classic GPIO expander. With simple I2C commands, you can use up to 8 GPIOs.Integrated PCA9554 PW. This 8-bit I/O Expander for the bidirectional I2C-Bus is designed for the operation of 2.3 V to 5.5 V and is equipped w…

  • Item no.: 2108272
  • Manufacturer no.: MF-6324816
  • EAN: 4053199960439

This M5 Stack I/O expansion is a classic GPIO expander. With simple I2C commands, you can use up to 8 GPIOs.Integrated PCA9554 PW. This 8-bit I/O Expander for the bidirectional I2C-Bus is designed for the operation of 2.3 V to 5.5 V and is equipped w…

  • Expand I/O port
Packaging type Bulk
Height 10 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.8 g

Technical data

  • Expand I/O port
Packaging type Bulk
Height 10 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.8 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards