MAKERFACTORYM5 Stack PIR motion detector

  • Item no.: 2108285
  • Manufacturer no.: MF-6324855
  • EAN: 4053199960569

The M5 Stack PIR motion detector is used to infrared light (IR) to measure the objects in his field of vision is transmitted. PIR sensors are usually used simply as "PIR" or sometimes referred to as the "PID" for "passive infrared detector".The term …

  • Item no.: 2108285
  • Manufacturer no.: MF-6324855
  • EAN: 4053199960569

The M5 Stack PIR motion detector is used to infrared light (IR) to measure the objects in his field of vision is transmitted. PIR sensors are usually used simply as "PIR" or sometimes referred to as the "PID" for "passive infrared detector".The term …

  • PIR motion sensor
Packaging type Bulk
Height 13 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 8.6 g

Technical data

  • PIR motion sensor
Packaging type Bulk
Height 13 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 8.6 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards