MAKERFACTORYM5 Stack RGB LED-unit

  • Item no.: 2108293
  • Manufacturer no.: MF-6324879
  • EAN: 4053199960644

The RGB LED-unit from the M5 stack series contains 3 individual LEDs. This unit is also part of the M5 GO-kits. Each LED can be any color based on the RGB value displays. A feature of this unit is the possibility of enlargement, because you can sever…

  • Item no.: 2108293
  • Manufacturer no.: MF-6324879
  • EAN: 4053199960644

The RGB LED-unit from the M5 stack series contains 3 individual LEDs. This unit is also part of the M5 GO-kits. Each LED can be any color based on the RGB value displays. A feature of this unit is the possibility of enlargement, because you can sever…

Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.3 g

Technical data

Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.3 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards