MAKERFACTORYM5 Stack servo module

  • Item no.: 2108271
  • Manufacturer no.: MF-6324813
  • EAN: 4053199960422

The M5 Stack servo module was developed, in order to get the best and easiest way to drive servo motors to be realized. With this M5 module, you can carry out your next servo project quickly! It is able to drive several servo motors with up to 12 cha…

  • Item no.: 2108271
  • Manufacturer no.: MF-6324813
  • EAN: 4053199960422

The M5 Stack servo module was developed, in order to get the best and easiest way to drive servo motors to be realized. With this M5 module, you can carry out your next servo project quickly! It is able to drive several servo motors with up to 12 cha…

  • Servo Motor driver module
Packaging type Bulk
Interfaces Grove
Output voltage (max.) 12 V
Output voltage (min.) 6 V
Height 13 mm
Length 54 mm
Width 54 mm
Compatible with Arduino
Weight 17.8 g

Technical data

  • Servo Motor driver module
Packaging type Bulk
Interfaces Grove
Output voltage (max.) 12 V
Output voltage (min.) 6 V
Height 13 mm
Length 54 mm
Width 54 mm
Compatible with Arduino
Weight 17.8 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards