MAKERFACTORYM5 Stack Stepper motor controller

  • Item no.: 2108263
  • Manufacturer no.: MF-6324789
  • EAN: 4053199960347

The stepper motor driver module from the M5 stack series is intended to be used for stepper motor control. It is perfect for any motion project as it up to 3 stepper motors with GRBL-control drive.It is a mega 328 P and the GRBL firmware has been fla…

  • Item no.: 2108263
  • Manufacturer no.: MF-6324789
  • EAN: 4053199960347

The stepper motor driver module from the M5 stack series is intended to be used for stepper motor control. It is perfect for any motion project as it up to 3 stepper motors with GRBL-control drive.It is a mega 328 P and the GRBL firmware has been fla…

  • Stepper motor driver
Packaging type Bulk
Interfaces Grove
Min. operating voltage 9 V
Max. operating voltage 24 V
Height 13 mm
Length 54 mm
Width 54 mm
Compatible with Arduino
Tool type Motor controller
Weight 21.8 g

Technical data

  • Stepper motor driver
Packaging type Bulk
Interfaces Grove
Min. operating voltage 9 V
Max. operating voltage 24 V
Height 13 mm
Length 54 mm
Width 54 mm
Compatible with Arduino
Tool type Motor controller
Weight 21.8 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards