MAKERFACTORYM5 Stack Thermal infrared camera

  • Item no.: 2108267
  • Manufacturer no.: MF-6324801
  • EAN: 4053199960385

Thermal is a thermal image camera from the M5 Stack Series. The unit contains thermal column sensors with the label MLX 90640. It can be used to measure the surface temperature of an object and a thermo graphic image through a temperature gradients t…

  • Item no.: 2108267
  • Manufacturer no.: MF-6324801
  • EAN: 4053199960385

Thermal is a thermal image camera from the M5 Stack Series. The unit contains thermal column sensors with the label MLX 90640. It can be used to measure the surface temperature of an object and a thermo graphic image through a temperature gradients t…

  • Thermal Camera
Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 5.2 g

Technical data

  • Thermal Camera
Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 5.2 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards