MAKERFACTORYM5 Stack USB Module

  • Item no.: 2108269
  • Manufacturer no.: MF-6324807
  • EAN: 4053199960408

The USB module from M5 stack is a USB driver module with integrated MAX 3421E, which every system USB host or peripheral functions with a SPI interface adds. Have you ever wanted to the standard USB functions added to your project? This M5 stack modu…

  • Item no.: 2108269
  • Manufacturer no.: MF-6324807
  • EAN: 4053199960408

The USB module from M5 stack is a USB driver module with integrated MAX 3421E, which every system USB host or peripheral functions with a SPI interface adds. Have you ever wanted to the standard USB functions added to your project? This M5 stack modu…

  • USB Module
Packaging type Bulk
Interfaces Grove
Height 13 mm
Length 54 mm
Width 54 mm
Compatible with Arduino
Suitable for Arduino
Weight 13.4 g

Technical data

  • USB Module
Packaging type Bulk
Interfaces Grove
Height 13 mm
Length 54 mm
Width 54 mm
Compatible with Arduino
Suitable for Arduino
Weight 13.4 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards