MAKERFACTORYRobot arm CCR-45 finished device
The Makerfactory robot arm CCR-45 offers maximum flexibility through its interchangeable tool heads and open source software and can be extended as required by its versatile interfaces. The high-quality mechanics made of metal provides for a repeat a…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
The Makerfactory robot arm CCR-45 offers maximum flexibility through its interchangeable tool heads and open source software and can be extended as required by its versatile interfaces. The high-quality mechanics made of metal provides for a repeat a…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Robot arm CCR-45
The Makerfactory robot arm CCR-45 offers maximum flexibility through its interchangeable tool heads and open source software and can be extended as required by its versatile interfaces. The high-quality mechanics made of metal provides for a repeat accuracy of 0.2 mm and a lifting load of up to 500 g. The programming takes place via a graphical user interface, which also enables the simple use of the robot arm for beginners.
This text is machine translated.
Highlights & Details
- Greatest flexibility thanks to a multitude of replaceable tool heads
- Repeatability of 0.2 mm
- Compatible with Arduino ™, Python, ROS, Open MV and many more
Facts
- Open Source Software
- Accuracy of 0.2 mm
- Interchangeable tool heads
- Compatible with SEEED-Grove
- Expansion interfaces: I²C, 27 I/Os, USB, connection for stepper motor
- Programming via the graphical user interface
- Integrated offline teach-in function.
Delivery
- Robot arm CCR-45
- Gripper
- Suction cup
- Bluetooth ® module
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits