Technical data
Type | 1835 NI-MH 18,0 V 2,8Ah |
---|---|
Voltage | 18 V |
Capacity | 2.8 Ah |
Technology | NiMH |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Product type | Tool battery |
NiMH battery 1835 18 V / 2.8 Ah
- Warranty: 24 months
- Manufacturer: Makita
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries