Makita B-43044 Drill bit set
The drill bit set comes in a MAKPAC size 1 and has two inserts with space for many accessories. One of these layers is equipped with e.g. HSS metal and wood drill bits, flat milling drill bits, socket wrenches and a lot of bits with different tips an…
The drill bit set comes in a MAKPAC size 1 and has two inserts with space for many accessories. One of these layers is equipped with e.g. HSS metal and wood drill bits, flat milling drill bits, socket wrenches and a lot of bits with different tips an…
Bohrer-Bit-Set 66-piece MAKPAC B -43044
The drill bit set comes in a MAKPAC size 1 and has two inserts with space for many accessories. One of these layers is equipped with e.g. HSS metal and wood drill bits, flat milling drill bits, socket wrenches and a lot of bits with different tips and lengths.Drill bit set 66tlg. Consisting of: HSS metal drill 4/5/678/10 mm 5x, wood drill 4/5/6/8/10 mm 5x, wood flat drill 16/20/25 mm 3x, bit assortment B-28606: PH0/PH1/PH2/PH3 5x, PZ0/PZ1, PZ2, PZ3 5x, 25 mm slot 4.4.5.5.5.6.5 4x, hexagonal 10.15.20.27.30.40 mm 11x, H3 H6 4x Tx20,H4,H5,TX15,TX10,TX40 7x,,Tx25,,,,,,,,TX Ph2 5x, 50 mm PZ2 5x, 6-edge socket 1/4’’ 6.8.10.12.13 mm 5x, magn. Bit holder, quick-change chuck.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Unviersal Drill Bit Sets