Technical data
Type | BH1220C |
---|---|
Voltage | 12 V |
Capacity | 1.8 Ah |
Technology | NiMH |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Product type | Tool battery |
NiMH battery BH1220C 12 V / 1.8 Ah
- Warranty: 24 months
- Manufacturer: Makita
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries