Makita BHX2501 Petrol Blower

  • Item no.: 1435878
  • Manufacturer no.: BHX2501
  • EAN: 0088381614948

If the Autumn is coming, lines the leaves again way and meadows. Those who does not want to rake in hand, the leaf simply with the blower wegfegen. The Petrol Blower BHX 2501 of makita is for the garden and for large areas. Both private people as wel…

  • Warranty: 24 months
  • Manufacturer: Makita
  • Item no.: 1435878
  • Manufacturer no.: BHX2501
  • EAN: 0088381614948

If the Autumn is coming, lines the leaves again way and meadows. Those who does not want to rake in hand, the leaf simply with the blower wegfegen. The Petrol Blower BHX 2501 of makita is for the garden and for large areas. Both private people as wel…

  • Warranty: 24 months
  • Manufacturer: Makita
  • Engine: 4-stroke
  • Fuel: Super lead-free
  • Capacity: 24.5 cm³
  • Max air volume with flat nozzle: 10.1 m³/min
  • Max air volume with round nozzle: 8.91 m³/min
Functions (garden blowers) Blow function
Operating type Petrol
Power consumption (P1) 810 W
Air speed 232.56 km/h
Tank volume 520 ml
Weight 4.40 kg
Length 350 mm
Width 231 mm
Height 368 mm
Product type Blower

Technical data

  • Engine: 4-stroke
  • Fuel: Super lead-free
  • Capacity: 24.5 cm³
  • Max air volume with flat nozzle: 10.1 m³/min
  • Max air volume with round nozzle: 8.91 m³/min
Functions (garden blowers) Blow function
Operating type Petrol
Power consumption (P1) 810 W
Air speed 232.56 km/h
Tank volume 520 ml
Weight 4.40 kg
Length 350 mm
Width 231 mm
Height 368 mm
Product type Blower

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums