Technical data
- Charging time: 30 min (DC 07 SA)
Type | BL7010 |
---|---|
Voltage | 7.2 V |
Capacity | 1.5 Ah |
Technology | Li-ion |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Weight | 173 g |
Product type | Tool battery |
Documents & Downloads
Li-Ion Battery BL7010 Li 7.2 V / 1.5 Ah
Highlights & Details
- Low self-discharge thanks to lithium-ion technology
- Long battery life and short charging time
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Makita
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries